JPY | USD
Favorite

TPSD107K016R0125 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 125mOhm
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 122.00000 ¥122
10 92.60000 ¥926
50 76.96000 ¥3,848
100 66.28000 ¥6,628

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1778-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥51.31200
  • Cut Tape (CT)  : 478-1778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥122.00000
  • Tape & Reel (TR)  : 478-9141-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥42.02560
  • Cut Tape (CT)  : 478-9141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥332.00000
  • Digi-Reel®  : 478-9141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

TPSD107K016R0125

Datasheet
Digi-Key Part Number 478-1778-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TPSD107K016R0125
Copy  
Description CAP TANT 100UF 10% 16V 2917
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 125mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models TPSD107K016R0125 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 125mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1778-6