JPY | USD
Favorite

TPME337M016R0050 330µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 50mOhm @ 100kHz
Price & Procurement
591 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 632.00000 ¥632
10 569.20000 ¥5,692
100 430.08000 ¥43,008

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12565-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥329.98250
  • Digi-Reel®  : 478-12565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: Digi-Reel®

TPME337M016R0050

Datasheet
Digi-Key Part Number 478-12565-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPME337M016R0050
Copy  
Description CAP TANT 330UF 20% 16V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 50mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TPM Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet TPM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-12565-1