Price & Procurement
3,985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
10 320.80000 ¥3,208
50 280.00000 ¥14,000
100 244.99000 ¥24,499
500 186.66400 ¥93,332
1,000 163.33100 ¥163,331

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5692-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥173.24680
  • Cut Tape (CT)  : 478-5692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: ¥397.00000

TPCR226K010R1500

Datasheet
Digi-Key Part Number 478-5692-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TPCR226K010R1500
Copy  
Description CAP TANT 22UF 10% 10V 0805
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 1.5Ohm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TPC Series
Design Resources SpiTAN Design Tool
HTML Datasheet TPC Series
EDA / CAD Models TPCR226K010R1500 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TACmicrochip®, TPC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5692-6