Price & Procurement
4,462 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 240.00000 ¥240
10 189.90000 ¥1,899
50 164.50000 ¥8,225
100 142.37000 ¥14,237
500 107.56400 ¥53,782
1,000 94.90900 ¥94,909

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6249-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥88.58200
  • Cut Tape (CT)  : 478-6249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,462 - Immediate
  • Unit Price: ¥240.00000

TLNS107M010R2500

Datasheet
Digi-Key Part Number 478-6249-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TLNS107M010R2500
Copy  
Description CAP TANT 100UF 20% 10V 1206
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 2.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TLN Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
HTML Datasheet TLN Series
EDA / CAD Models TLNS107M010R2500 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TLN
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 2.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-6249-6