Price & Procurement
175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 291.00000 ¥291
10 235.10000 ¥2,351
50 205.22000 ¥10,261
100 179.58000 ¥17,958
500 136.82000 ¥68,410
1,000 119.71700 ¥119,717

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6186-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥115.44160
  • Cut Tape (CT)  : 478-6186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: ¥291.00000

TLNL157M010R1300

Datasheet
Digi-Key Part Number 478-6186-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TLNL157M010R1300
Copy  
Description CAP TANT 150UF 20% 10V 1411
Copy  
Detailed Description

150µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 1.3Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TLN Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
HTML Datasheet TLN Series
EDA / CAD Models TLNL157M010R1300 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TLN
Packaging Digi-Reel® 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-6186-6