TCN4337M020R0100E 330µF Molded Tantalum Polymer Capacitor 20V 2924 (7361 Metric) 100mOhm @ 100kHz
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 644.00000 ¥644
10 579.40000 ¥5,794
50 502.12000 ¥25,106
100 437.74000 ¥43,774

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-13505-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥347.61125
  • Digi-Reel®  : 478-13505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥644.00000

TCN4337M020R0100E

Datasheet
Digi-Key Part Number 478-13505-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TCN4337M020R0100E
Copy  
Description CAP TANT POLY 330UF 20V 2924
Copy  
Detailed Description

330µF Molded Tantalum Polymer Capacitor 20V 2924 (7361 Metric) 100mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TCN Series Datasheet
EDA / CAD Models TCN4337M020R0100E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCN
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 4
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TCN4477M016R0100

CAP TANT POLY 470UF 16V 2924

AVX Corporation

¥507.00000 Details

TPS5431DDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥511.00000 Details

EVAL-ADXL355Z

EVAL BOARD FOR ADXL355

Analog Devices Inc.

¥4,112.00000 Details

ABX00027

ARDUINO NANO 33 IOT

Arduino

¥2,532.00000 Details

SML-310MTT86

LED GREEN CLEAR 0603 SMD

Rohm Semiconductor

¥45.00000 Details

PJ-036AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥162.00000 Details
Additional Resources
Standard Package 1
Other Names 478-13505-1