JPY | USD

TCME108M002R0012E 1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 12mOhm @ 100kHz
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 590.00000 ¥590
10 530.20000 ¥5,302
50 459.56000 ¥22,978
100 400.65000 ¥40,065

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TCME108M002R0012E

Datasheet
Digi-Key Part Number 478-TCME108M002R0012ECT-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TCME108M002R0012E
Copy  
Description CAP TANT POLY 1000UF 2.5V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 12mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TCM Series
HTML Datasheet TCM Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-TCME108M002R0012ECT