JPY | USD

Price & Procurement
6,612 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 570.00000 ¥570.00
10 513.30000 ¥5,133.00
50 444.84000 ¥22,242.00
100 387.80000 ¥38,780.00
500 319.37200 ¥159,686.00
1,000 296.55900 ¥296,559.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8785-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥285.15275
  • Cut Tape (CT)  : 478-8785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,612 - Immediate
  • Unit Price: ¥570.00000

TCJB685M025R0090

Datasheet
Digi-Key Part Number 478-8785-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TCJB685M025R0090
Copy  
Description CAP TANT POLY 6.8UF 25V 1411
Copy  
Detailed Description

6.8µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric), 1210 90mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.094" (2.40mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8785-6