JPY | USD

TAJE686M025RNJ 68µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 900mOhm
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279.00
10 225.60000 ¥2,256.00
50 196.92000 ¥9,846.00
100 172.30000 ¥17,230.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3961-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥147.68250
  • Cut Tape (CT)  : 478-3961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥279.00000

TAJE686M025RNJ

Datasheet
Digi-Key Part Number 478-3961-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TAJE686M025RNJ
Copy  
Description CAP TANT 68UF 20% 25V 2917
Copy  
Detailed Description

68µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 900mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJE686M025RNJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3961-6