JPY | USD
Favorite

TAJD476K010RNJ 47µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 400mOhm
Price & Procurement
1,341 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 54.50000 ¥545
50 43.66000 ¥2,183
100 37.42000 ¥3,742

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3048-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥29.62400
  • Cut Tape (CT)  : 478-3048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,341 - Immediate
  • Unit Price: ¥74.00000

TAJD476K010RNJ

Datasheet
Digi-Key Part Number 478-3048-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TAJD476K010RNJ
Copy  
Description CAP TANT 47UF 10% 10V 2917
Copy  
Detailed Description

47µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 400mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJD476K010RNJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 400mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3048-6