JPY | USD

TAJD106M025RNJ 10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2Ohm
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109.00
10 82.50000 ¥825.00
50 68.54000 ¥3,427.00
100 59.03000 ¥5,903.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3915-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥45.69600
  • Cut Tape (CT)  : 478-3915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: ¥109.00000

TAJD106M025RNJ

Datasheet
Digi-Key Part Number 478-3915-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TAJD106M025RNJ
Copy  
Description CAP TANT 10UF 20% 25V 2917
Copy  
Detailed Description

10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJD106M025RNJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3915-6