Add To Favorites
TAJC476K020RNJ 47µF Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500mOhm
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 202.00000 ¥202
10 159.50000 ¥1,595
100 119.58000 ¥11,958

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-2359-6-ND
Copy   478-2359-6-ND
Quantity Available 4,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJC476K020RNJ

Copy   TAJC476K020RNJ
Description CAP TANT 47UF 10% 20V 2312
Copy   CAP TANT 47UF 10% 20V 2312
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500mOhm

Copy   47µF Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2359-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2359-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥78.56200
  • Cut Tape (CT) ? : 478-2359-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,055 - Immediate
  • Unit Price: ¥202.00000

10:56:32 6/25/2019