SR215C104JARTR1 0.1µF ±5% 50V Ceramic Capacitor X7R Radial
Price & Procurement
7,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.40000 ¥344
50 24.02000 ¥1,201
100 20.60000 ¥2,060
500 15.45200 ¥7,726
1,000 13.04700 ¥13,047

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-13115-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥12.36033

SR215C104JARTR1

Datasheet
Digi-Key Part Number 478-13115-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number SR215C104JARTR1
Copy  
Description CAP CER 0.1UF 50V X7R RADIAL
Copy  
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 478-13115-1