JPY | USD
Favorite

RP93725T0050GTTR 50 Ohms ±2% 30W Chip Resistor Nonstandard RF, High Frequency Thin Film
Price & Procurement
4,963 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 710.00000 ¥710
10 641.30000 ¥6,413
100 477.57000 ¥47,757

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-7046-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥337.39700
  • Digi-Reel®  : 478-7046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,963 - Immediate
  • Unit Price: Digi-Reel®

RP93725T0050GTTR

Datasheet
Digi-Key Part Number 478-7046-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RP93725T0050GTTR
Copy  
Description RES SMD 50 OHM 2% 30W 3725
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Ohms ±2% 30W Chip Resistor Nonstandard RF, High Frequency Thin Film

Copy  
Documents & Media
Datasheets RP9 Series
Product Training Modules High Power Resistive Products
Featured Product RP9 and RPA High Power Terminations
HTML Datasheet RP9 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series RP9
Packaging Cut Tape (CT) 
Part Status Active
Resistance 50 Ohms
Tolerance ±2%
Power (Watts) 30W
Composition Thin Film
Features RF, High Frequency
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 3725
Size / Dimension 0.375" L x 0.250" W (9.53mm x 6.35mm)
Height - Seated (Max) 0.045" (1.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7046-1