JPY | USD

Photo Not Available
LP0805A0947ASTR Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 4 PC Pad
Price & Procurement
3,099 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209.00
10 201.90000 ¥2,019.00
25 148.04000 ¥3,701.00
50 144.68000 ¥7,234.00
100 141.31000 ¥14,131.00
250 127.85200 ¥31,963.00
500 124.48800 ¥62,244.00
1,000 107.66400 ¥107,664.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-LP0805A0947ASTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥100.93533
  • Cut Tape (CT)  : 478-LP0805A0947ASCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,099 - Immediate
  • Unit Price: ¥209.00000

LP0805A0947ASTR

Digi-Key Part Number 478-LP0805A0947ASDKR-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number LP0805A0947ASTR
Copy  
Description LOW PASS FILTER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin Conformal Tantalum Production 22/Jun/2020
EDA / CAD Models LP0805A0947ASTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series LP
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max) 0.044" (1.12mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-LP0805A0947ASDKR