JPY | USD
Favorite

Price & Procurement
12,228 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.60000 ¥526
50 39.78000 ¥1,989
100 34.65000 ¥3,465
500 25.66800 ¥12,834
1,000 21.81700 ¥21,817

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8657-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥19.25000
  • Cut Tape (CT)  : 478-8657-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,228 - Immediate
  • Unit Price: ¥74.00000

F981D105MMA

Datasheet
Digi-Key Part Number 478-8657-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F981D105MMA
Copy  
Description CAP TANT 1UF 20% 20V 0603
Copy  
Detailed Description

1µF Molded Tantalum Capacitors 20V 0603 (1608 Metric) 10Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F98 Series
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F981D105MMA by SnapEDA
F981D105MMA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 10Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8657-6