JPY | USD
Favorite

F981A475MMUAJ6 4.7µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 6Ohm @ 100kHz
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 54.10000 ¥541
50 40.92000 ¥2,046
100 35.64000 ¥3,564
500 26.39400 ¥13,197

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-F981A475MMUAJ6TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥22.43500

F981A475MMUAJ6

Datasheet
Digi-Key Part Number 478-F981A475MMUAJ6CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F981A475MMUAJ6
Copy  
Description CAP TANT 4.7UF
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 6Ohm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98-AJ6
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code M
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-F981A475MMUAJ6CT