JPY | USD
Favorite

F981A226MSAAS1 22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 4.5Ohm
Price & Procurement
3,441 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 57.00000 ¥570
50 45.60000 ¥2,280
100 39.09000 ¥3,909
500 30.95000 ¥15,475
1,000 26.06200 ¥26,062

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9400-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥22.80450
  • Cut Tape (CT)  : 478-9400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,441 - Immediate
  • Unit Price: ¥78.00000

F981A226MSAAS1

Datasheet
Digi-Key Part Number 478-9400-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F981A226MSAAS1
Copy  
Description CAP TANT 22UF 20% 10V 0805
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 4.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F98-AS1 Series
Featured Product F98-AS1 Fused Face-down Tantalum SMD
HTML Datasheet F98-AS1 Series
EDA / CAD Models F981A226MSAAS1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98-AS1
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-9400-6