JPY | USD
Favorite

Price & Procurement
7,845 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 46.30000 ¥463
50 35.06000 ¥1,753
100 30.54000 ¥3,054
500 22.61800 ¥11,309
1,000 19.22500 ¥19,225

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8647-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥16.96375
  • Cut Tape (CT)  : 478-8647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,845 - Immediate
  • Unit Price: ¥65.00000

F981A225MMA

Datasheet
Digi-Key Part Number 478-8647-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F981A225MMA
Copy  
Description CAP TANT 2.2UF 20% 10V 0603
Copy  
Detailed Description

2.2µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 7.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F981A225MMA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 7.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8647-6