JPY | USD

Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87.00
10 64.30000 ¥643.00
50 51.38000 ¥2,569.00
100 44.04000 ¥4,404.00
500 34.86400 ¥17,432.00
1,000 29.35900 ¥29,359.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8635-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥25.22700
  • Cut Tape (CT)  : 478-8635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥87.00000

F980G476MMA

Datasheet
Digi-Key Part Number 478-8635-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F980G476MMA
Copy  
Description CAP TANT 47UF 20% 4V 0603
Copy  
Detailed Description

47µF Molded Tantalum Capacitors 4V 0603 (1608 Metric) 8Ohm

Copy  
Customer Reference
Documents & Media
Datasheets F98 Series
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F980G476MMA by SnapEDA
F980G476MMA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 8Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8635-6