JPY | USD
Favorite

Price & Procurement
12,650 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 38.70000 ¥387
50 29.24000 ¥1,462
100 25.46000 ¥2,546
500 18.86600 ¥9,433
1,000 16.03600 ¥16,036

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8273-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥15.09250
  • Cut Tape (CT)  : 478-8273-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,650 - Immediate
  • Unit Price: ¥55.00000

F931D106KAA

Datasheet
Digi-Key Part Number 478-8273-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F931D106KAA
Copy  
Description CAP TANT 10UF 10% 20V 1206
Copy  
Detailed Description

10µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3.5Ohm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Assembly/Origin F Series Location 30/Aug/2020
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models F931D106KAA by SnapEDA
F931D106KAA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-8273-6