JPY | USD
Add To Favorites
F380J476MMAAXEH3 47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 67.30000 ¥673
100 48.13000 ¥4,813
500 37.25600 ¥18,628
1,000 32.08200 ¥32,082

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9699-6-ND
Copy   478-9699-6-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F380J476MMAAXEH3

Copy   F380J476MMAAXEH3
Description CAP TANT POLY 47UF 6.3V SMD
Copy   CAP TANT POLY 47UF 6.3V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz

Copy   47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
HTML Datasheet F38 Series
EDA / CAD Models F380J476MMAAXEH3 by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F38
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DSC1001DI5-025.0000 - Microchip Technology | 576-4982-5-ND DigiKey Electronics
  • DSC1001DI5-025.0000
  • Microchip Technology
  • MEMS OSC XO 25.0000MHZ CMOS SMD
  • Unit Price ¥185.00000
  • 576-4982-5-ND
  • TJA1102HN/0Z - NXP USA Inc. | 568-13848-1-ND DigiKey Electronics
  • TJA1102HN/0Z
  • NXP USA Inc.
  • IC TRANSCEIVER 2/2 56HVQFN
  • Unit Price ¥699.00000
  • 568-13848-1-ND
  • DLW32MH201XK2L - Murata Electronics | 490-18060-1-ND DigiKey Electronics
  • DLW32MH201XK2L
  • Murata Electronics
  • 200UH-20%/+50% (AT 0.1MHZ)70MA R
  • Unit Price ¥200.00000
  • 490-18060-1-ND
  • F380J106MMAAH2 - AVX Corporation | 478-9695-1-ND DigiKey Electronics
  • F380J106MMAAH2
  • AVX Corporation
  • CAP TANT POLY 10UF 6.3V SMD
  • Unit Price ¥93.00000
  • 478-9695-1-ND
  • LAN8710A-EZK-TR - Microchip Technology | LAN8710A-EZK-CT-ND DigiKey Electronics
  • LAN8710A-EZK-TR
  • Microchip Technology
  • IC TRANSCEIVER FULL 4/4 32QFN
  • Unit Price ¥249.00000
  • LAN8710A-EZK-CT-ND
Additional Resources
Standard Package ? 1
Other Names 478-9699-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9699-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥26.09800
  • Cut Tape (CT) ? : 478-9699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: ¥89.00000

11:26:11 9/16/2019