JPY | USD

CK05BX223K 0.022µF ±10% 50V Ceramic Capacitor BX Radial
Price & Procurement
1,675 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 100.20000 ¥1,002
50 83.28000 ¥4,164
100 71.70000 ¥7,170
500 55.51600 ¥27,758
1,000 47.80400 ¥47,804
2,500 44.72080 ¥111,802
5,000 42.40720 ¥212,036

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-CK05BX223KTR1-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥44.72080

CK05BX223K

Datasheet
Digi-Key Part Number 478-CK05BX223K-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number CK05BX223K
Copy  
Description CAP CER 0.022UF 50V BX RADIAL
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor BX Radial

Copy  
Customer Reference
Documents & Media
Datasheets CK05,06 Series
HTML Datasheet CK05,06 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-C-11015, CK05
Packaging Bulk 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 1010-1199
1010-1199-MIL
1010-1199-ND
478-CK05BX223K
MR055X223KDA