JPY | USD

709159001401006 SSL Contact, Plug Solder Surface Mount, Right Angle
Price & Procurement
69,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22.00
10 21.50000 ¥215.00
100 14.87000 ¥1,487.00
500 12.59200 ¥6,296.00
1,000 10.30100 ¥10,301.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8664-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 67,500 - Immediate
  • Unit Price: ¥9.44311
  • Cut Tape (CT)  : 478-8664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,500 - Immediate
  • Unit Price: ¥22.00000

709159001401006

Datasheet
Digi-Key Part Number 478-8664-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 709159001401006
Copy  
Description CONN SSL PLUG CONTACT SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Contact, Plug Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 70-9159 Series
Board to Board Connector Catalog
Featured Product STRIPT™ Single Contact Connectors
HTML Datasheet 70-9159 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 9159
Packaging Digi-Reel® 
Part Status Active
Style Board to Board
Connector Type Contact, Plug
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Wire Gauge -
Features -
Contact Finish Gold
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 125°C
Current Rating (Amps) 5A
Mating Cycles 5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709159001402006

CONN SSL SOCKET CONTACT SOLDER

AVX Corporation

¥22.00000 Details

709296001002006

CONN SSL POKE-IN CONT 22-28AWG

AVX Corporation

¥28.00000 Details

709159001411006

CONN SSL PLUG CONTACT SOLDER

AVX Corporation

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 478-8664-6