JPY | USD

Photo Not Available
538702104020096 4 Position Header Connector Black IDC 20 AWG Through Hole, Right Angle
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 123.80000 ¥1,238
25 116.48000 ¥2,912
50 111.64000 ¥5,582
100 106.78000 ¥10,678
250 97.07600 ¥24,269
500 87.36800 ¥43,684
1,000 77.66000 ¥77,660
2,500 70.37960 ¥175,949

Submit a request for quotation on quantities greater than those displayed.

538702104020096

Digi-Key Part Number 478-538702104020096-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 538702104020096
Copy  
Description CONN IDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Header Connector Black IDC 20 AWG Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 8702
Packaging Bulk 
Part Status Active
Connector Type Header
Number of Positions 4
Cable Pitch 0.177" (4.50mm)
Board-Side Pitch 0.177" (4.50mm)
Number of Rows 1
Row Spacing 0.087" (2.20mm)
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 20 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
Number of Positions Loaded All
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 478-538702104020096