JPY | USD
Favorite

Price & Procurement
3,627 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 505.00000 ¥505
10 407.60000 ¥4,076
100 317.88000 ¥31,788

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-5342-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥205.54400
  • Digi-Reel®  : 478-5342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,627 - Immediate
  • Unit Price: Digi-Reel®

2220CC274KAZ1A

Datasheet
Digi-Key Part Number 478-5342-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2220CC274KAZ1A
Copy  
Description CAP CER 0.27UF 630V X7R 2220
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.27µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5342-1