JPY | USD
Favorite

22201C475K4Z2A 4.7µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,246 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375
10 304.00000 ¥3,040
100 232.10000 ¥23,210

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9928-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥153.77400
  • Digi-Reel®  : 478-9928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,246 - Immediate
  • Unit Price: Digi-Reel®

22201C475K4Z2A

Datasheet
Digi-Key Part Number 478-9928-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 22201C475K4Z2A
Copy  
Description CAP CER 4.7UF 100V X7R 2220
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9928-1