JPY | USD

12103C226KAT2A 22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
17,509 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 162.50000 ¥1,625
50 140.84000 ¥7,042
100 121.87000 ¥12,187

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9964-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥92.87600
  • Digi-Reel®  : 478-9964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,709 - Immediate
  • Unit Price: Digi-Reel®

12103C226KAT2A

Datasheet
Digi-Key Part Number 478-9964-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12103C226KAT2A
Copy  
Description CAP CER 22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9964-1