JPY | USD

Price & Procurement
45,920 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78.00
10 54.90000 ¥549.00
50 41.46000 ¥2,073.00
100 36.12000 ¥3,612.00
500 26.75400 ¥13,377.00
1,000 22.74100 ¥22,741.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5725-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 45,920 - Immediate
  • Unit Price: ¥21.50700
  • Cut Tape (CT)  : 478-5725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,920 - Immediate
  • Unit Price: ¥78.00000

1206YC106KAT2A

Datasheet
Digi-Key Part Number 478-5725-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 1206YC106KAT2A
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5725-6