Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.70000 ¥227
50 15.08000 ¥754
100 12.82000 ¥1,282
500 9.05000 ¥4,525
1,000 7.91800 ¥7,918

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1523-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥6.77300
  • Cut Tape (CT)  : 478-1523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥33.00000
  • Tape & Reel (TR)  : 12061C103KAT4A-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥5.81320
  • Bulk  : 12061C103KAT9A-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

12061C103KAT2A

Datasheet
Digi-Key Part Number 478-1523-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12061C103KAT2A
Copy  
Description CAP CER 10000PF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1523-6