JPY | USD
Favorite

0805ZD226MAT2A 22µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
36,787 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 30.10000 ¥301
50 21.12000 ¥1,056
100 18.11000 ¥1,811
500 13.57600 ¥6,788
1,000 11.46400 ¥11,464

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7966-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥10.86033
  • Cut Tape (CT)  : 478-7966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,787 - Immediate
  • Unit Price: ¥43.00000

0805ZD226MAT2A

Datasheet
Digi-Key Part Number 478-7966-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805ZD226MAT2A
Copy  
Description CAP CER 22UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7966-6