JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 48.20000 ¥482
50 36.42000 ¥1,821
100 31.73000 ¥3,173
500 23.49800 ¥11,749
1,000 19.97400 ¥19,974

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5321-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥18.79867
  • Cut Tape (CT)  : 478-5321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥69.00000

08053D475MAT2A

Datasheet
Digi-Key Part Number 478-5321-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08053D475MAT2A
Copy  
Description CAP CER 4.7UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5321-6