JPY | USD
Favorite

08053C105KAT4A 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
35,603 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 17.30000 ¥173
50 10.38000 ¥519
100 8.77000 ¥877
500 6.00800 ¥3,004
1,000 5.31400 ¥5,314
2,500 5.08320 ¥12,708
5,000 4.62100 ¥23,105

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-11516-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥4.39000
  • Cut Tape (CT)  : 478-11516-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,603 - Immediate
  • Unit Price: ¥26.00000
  • Tape & Reel (TR)  : 478-5030-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 189,000 - Immediate
  • Unit Price: ¥5.08333
  • Cut Tape (CT)  : 478-5030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 191,084 - Immediate
  • Unit Price: ¥26.00000
  • Digi-Reel®  : 478-5030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191,084 - Immediate
  • Unit Price: Digi-Reel®

08053C105KAT4A

Datasheet
Digi-Key Part Number 478-11516-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08053C105KAT4A
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11516-6