JPY | USD
Favorite

08051A101FAT2A 100pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
36,543 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.50000 ¥275
50 19.20000 ¥960
100 16.46000 ¥1,646
500 12.34200 ¥6,171
1,000 10.42200 ¥10,422

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3732-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥9.32450
  • Cut Tape (CT)  : 478-3732-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,543 - Immediate
  • Unit Price: ¥40.00000

08051A101FAT2A

Datasheet
Digi-Key Part Number 478-3732-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08051A101FAT2A
Copy  
Description CAP CER 100PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3732-6