JPY | USD
Favorite

06035C223JAT2A 0.022µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
80,109 In Stock
Can ship immediately Factory Stock : 72,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.20000 ¥232
50 15.48000 ¥774
100 13.16000 ¥1,316
500 9.29000 ¥4,645
1,000 8.12900 ¥8,129

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3722-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
    72,000 - Factory Stock 
  • Unit Price: ¥7.16075
  • Cut Tape (CT)  : 478-3722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,109 - Immediate
    72,000 - Factory Stock 
  • Unit Price: ¥34.00000

06035C223JAT2A

Datasheet
Digi-Key Part Number 478-3722-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035C223JAT2A
Copy  
Description CAP CER 0.022UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3722-6