06031U510FAT2A 51pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
6,597 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.10000 ¥291
50 20.34000 ¥1,017
100 17.45000 ¥1,745
500 13.08400 ¥6,542
1,000 11.04900 ¥11,049

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10241-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.88550
  • Cut Tape (CT)  : 478-10241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,597 - Immediate
  • Unit Price: ¥42.00000

06031U510FAT2A

Datasheet
Digi-Key Part Number 478-10241-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06031U510FAT2A
Copy  
Description CAP CER 51PF 100V NP0 0603
Copy  
Detailed Description

51pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Digi-Reel® 
Part Status Active
Capacitance 51pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10241-6