JPY | USD

04026D224KAT2A 0.22µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
1,914,963 In Stock
Can ship immediately Factory Stock : 100,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 17.00000 ¥17.00
10 11.90000 ¥119.00
50 6.78000 ¥339.00
100 5.61000 ¥561.00
500 3.93400 ¥1,967.00
1,000 3.25700 ¥3,257.00
2,500 3.03080 ¥7,577.00
5,000 2.77280 ¥13,864.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1132-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,910,000 - Immediate
    100,000 - Factory Stock 
  • Unit Price: ¥2.57950
  • Cut Tape (CT)  : 478-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,914,963 - Immediate
    100,000 - Factory Stock 
  • Unit Price: ¥17.00000

04026D224KAT2A

Datasheet
Digi-Key Part Number 478-1132-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 04026D224KAT2A
Copy  
Description CAP CER 0.22UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.22µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1132-6