JPY | USD

Price & Procurement
1,931 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 76.20000 ¥762
50 63.28000 ¥3,164
100 54.50000 ¥5,450
500 42.19200 ¥21,096
1,000 36.33200 ¥36,332
2,500 33.98840 ¥84,971

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-11430-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥32.23020
  • Digi-Reel®  : 478-11430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,931 - Immediate
  • Unit Price: Digi-Reel®

04023J100FBSTR

Datasheet
Digi-Key Part Number 478-11430-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 04023J100FBSTR
Copy  
Description CAP THIN FILM 10PF 25V 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
HTML Datasheet Accu-P® Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

04023J2R0ABSTR

CAP THIN FILM 2PF 25V 0402

AVX Corporation

¥94.00000 Details

0402ZK220GBSTR

CAP THIN FILM 22PF 10V 0402

AVX Corporation

¥101.00000 Details

LP38798SD-ADJ/NOPB

IC REG LIN POS ADJ 800MA 12WSON

Texas Instruments

¥418.00000 Details

ATS2012-4DB-T05

HIGH FREQUENCY CHIP ATTENUATOR

Susumu

¥1,279.00000 Details

04023J1R2ABSTR

CAP THIN FILM 1.2PF 25V 0402

AVX Corporation

¥97.00000 Details

04023J5R6BBWTR

CAP THIN FILM 5.6PF 25V 0402

AVX Corporation

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 478-11430-1