JPY | USD
Favorite

Price & Procurement
2,793 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 64.00000 ¥640
50 51.20000 ¥2,560
100 43.88000 ¥4,388

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9723-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥34.73800
  • Digi-Reel®  : 478-9723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
  • Unit Price: Digi-Reel®

02015J0R6PBSTR

Datasheet
Digi-Key Part Number 478-9723-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 02015J0R6PBSTR
Copy  
Description CAP THIN FILM 0.6PF 50V 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.6pF Thin Film Capacitor 50V 0201 (0603 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-P® Series Datasheet
Featured Product Accu-P® Series Capacitors
HTML Datasheet Accu-P® Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.6pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

02015J0R7PBSTR

CAP THIN FILM 0.7PF 50V 0201

AVX Corporation

¥86.00000 Details

02011J0R3ZBSTR

CAP THIN FILM 0.3PF 100V 0201

AVX Corporation

¥94.00000 Details

CVHD-950-122.880

XTAL OSC VCXO 122.8800MHZ CMOS

Crystek Corporation

¥3,708.00000 Details

02015J1R1PBSTR

CAP THIN FILM 1.1PF 50V 0201

AVX Corporation

¥86.00000 Details

5973901831F

LED COOL WHITE 2SMD

Dialight

¥140.00000 Details

2TPSF270M6E

CAP TANT POLY 270UF 2V 1411

Panasonic Electronic Components

¥244.00000 Details
Additional Resources
Standard Package 1
Other Names 478-9723-1