Price & Procurement
5,332 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 67.30000 ¥673
100 55.47000 ¥5,547
500 48.23400 ¥24,117

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6169-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥39.79300
  • Cut Tape (CT)  : 478-6169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,332 - Immediate
  • Unit Price: ¥78.00000

009276002021106

Datasheet
Digi-Key Part Number 478-6169-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009276002021106
Copy  
Description TERM BLK 2POS SIDE ENT 2.5MM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 00927600x021x06 Spec
Product Training Modules 9276 Series Poke-Home Connector
Featured Product Discrete Wire-to-Board Connectors For Harsh Environments
HTML Datasheet 00927600x021x06 Spec
EDA / CAD Models 9276002021106 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9276
Packaging Digi-Reel® 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 250V
Wire Gauge 18-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color White
Operating Temperature -40°C ~ 125°C
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1702473

TERM BLK 2POS SIDE ENT 2.5MM SMD

Phoenix Contact

¥86.00000 Details

009276003021106

TERM BLK 3POS SIDE ENT 2.5MM SMD

AVX Corporation

¥95.00000 Details

009276004021106

TERM BLK 4POS SIDE ENT 2.5MM SMD

AVX Corporation

¥101.00000 Details

009276008021106

TERM BLK 8POS SIDE ENT 2.5MM SMD

AVX Corporation

¥161.00000 Details

SM99S01VBNN05G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

¥137.00000 Details

TLA2518IRTER

IC ADC 12BIT SAR 16WQFN

Texas Instruments

¥545.00000 Details
Additional Resources
Standard Package 1
Other Names 478-6169-6