JPY | USD

009155003741006 3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Price & Procurement
442 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 198.00000 ¥198.00
10 180.10000 ¥1,801.00
25 169.16000 ¥4,229.00
50 161.80000 ¥8,090.00
100 154.45000 ¥15,445.00
250 139.74000 ¥34,935.00
500 128.70800 ¥64,354.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10643-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥110.32100
  • Digi-Reel®  : 478-10643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
  • Unit Price: Digi-Reel®

009155003741006

Datasheet
Digi-Key Part Number 478-10643-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009155003741006
Copy  
Description CONN SPRING BATTERY 3POS R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9155-700
HTML Datasheet 9155-700
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155-700
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009155002741006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥163.00000 Details

009155003852006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥146.00000 Details

009155003541006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥117.00000 Details

1827928-1

CONN SPRING BATTERY 3POS R/A SMD

TE Connectivity AMP Connectors

¥200.00000 Details

0475070010

CONN SPRING BATTERY 4POS SMD

Molex

¥110.00000 Details

009155004002016

CONN SPRING BATTERY 4POS SMD

AVX Corporation

¥164.00000 Details
Additional Resources
Standard Package 1
Other Names 478-10643-1