JPY | USD

Price & Procurement
15,165 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 102.60000 ¥1,026
25 96.60000 ¥2,415
50 92.58000 ¥4,629
100 88.55000 ¥8,855
250 80.50000 ¥20,125
500 72.45200 ¥36,226

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5451-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥65.04500
  • Cut Tape (CT)  : 478-5451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,165 - Immediate
  • Unit Price: ¥117.00000

009155003541006

Datasheet
Digi-Key Part Number 478-5451-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009155003541006
Copy  
Description CONN SPRING BATTERY 3POS R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9155 MOBO Battery Connector
Product Training Modules 9155 Series Battery Connectors
HTML Datasheet 9155 MOBO Battery Connector
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155
Packaging Digi-Reel® 
Part Status Active
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009155003741006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥199.00000 Details

009155003852006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥147.00000 Details

1746142-1

CONN SPRING BATTERY 3POS R/A SMD

TE Connectivity AMP Connectors

¥213.00000 Details

009155002541006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥110.00000 Details

SIR1-03-L-S-K-TR

CONN SPRING MOD 3POS R/A SMD

Samtec Inc.

¥347.00000 Details

0475070010

CONN SPRING BATTERY 4POS SMD

Molex

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names 478-5451-6