Price & Procurement
1,940 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135
10 114.50000 ¥1,145
25 109.88000 ¥2,747
50 107.52000 ¥5,376
100 102.85000 ¥10,285
250 93.50000 ¥23,375
500 84.14800 ¥42,074

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9913-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥74.79900
  • Cut Tape (CT)  : 478-9913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: ¥135.00000

009155002852006

Datasheet
Digi-Key Part Number 478-9913-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009155002852006
Copy  
Description CONN SPRING BATTERY 2POS R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9155-800
Product Training Modules 9155 Series Battery Connectors
Featured Product 9155-800 Series Connector
HTML Datasheet 9155-800
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155-800
Packaging Digi-Reel® 
Part Status Active
Connector Type Battery Contact
Number of Contacts 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009155002741006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥168.00000 Details

009155002100006

CONN SPRING BATTERY 2POS SMD

AVX Corporation

¥197.00000 Details

009155003852006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥154.00000 Details

BSS84W-7-F

MOSFET P-CH 50V 130MA SOT323

Diodes Incorporated

¥52.00000 Details

3030TR

BATTERY HOLDER COIN 10MM SMD

Keystone Electronics

¥107.00000 Details

009155002541006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥114.00000 Details
Additional Resources
Standard Package 1
Other Names 478-9913-6