009155002741006 2 Position Spring Battery Contact Connector Surface Mount, Right Angle
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 146.80000 ¥1,468
25 140.56000 ¥3,514
50 137.40000 ¥6,870
100 131.15000 ¥13,115
250 118.66800 ¥29,667
500 109.29800 ¥54,649

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10642-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥93.68400
  • Digi-Reel®  : 478-10642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: Digi-Reel®

009155002741006

Datasheet
Digi-Key Part Number 478-10642-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009155002741006
Copy  
Description CONN SPRING BATTERY 2POS R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 9155-700
HTML Datasheet 9155-700
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155-700
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Battery Contact
Number of Contacts 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009155002852006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥135.00000 Details

009155003741006

CONN SPRING BATTERY 3POS R/A SMD

AVX Corporation

¥208.00000 Details

829-22-002-20-001101

CONN SPRING PISTON 2POS R/A PCB

Mill-Max Manufacturing Corp.

¥344.00000 Details

009155002541006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥114.00000 Details

009155002301006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥217.00000 Details
Additional Resources
Standard Package 1
Other Names 478-10642-1