JPY | USD

Price & Procurement
47,654 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 102.60000 ¥1,026
25 96.60000 ¥2,415
50 92.58000 ¥4,629
100 88.55000 ¥8,855
250 80.50000 ¥20,125
500 72.45200 ¥36,226
1,000 64.40100 ¥64,401

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4682-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: ¥60.98000
  • Cut Tape (CT)  : 478-4682-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,654 - Immediate
  • Unit Price: ¥117.00000

009155002201006

Datasheet
Digi-Key Part Number 478-4682-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 009155002201006
Copy  
Description CONN SPRING BATTERY 2POS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Spring Battery Contact Connector Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 9155-200
Product Training Modules 9155 Series Battery Connectors
HTML Datasheet 9155-200
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155 Reduced
Packaging Digi-Reel® 
Part Status Active
Connector Type Battery Contact
Number of Contacts 2
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

709155001610004

CONN SPRING BATTERY 1POS SMD

AVX Corporation

¥31.00000 Details

009155004201006

CONN SPRING BATTERY 4POS SMD

AVX Corporation

¥131.00000 Details

009155002541006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

¥110.00000 Details

SJ-2523-SMT-TR

CONN JACK STEREO 2.5MM SMD R/A

CUI Devices

¥362.00000 Details

MF52C1103F3380

THERMISTOR NTC 10KOHM 3380K BEAD

Cantherm

¥242.00000 Details

LPS25HBTR

IC MEMS PRESSURE SENSOR 10HCLGA

STMicroelectronics

¥458.00000 Details
Additional Resources
Standard Package 1
Other Names 478-4682-6