AP1013CEN Half Bridge (2) Driver General Purpose Power MOSFET 16-QFN (3x3)
Price & Procurement
4,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 109.10000 ¥1,091
25 103.56000 ¥2,589
100 85.05000 ¥8,505
250 79.50400 ¥19,876
500 70.26000 ¥35,130
1,000 55.46800 ¥55,468
2,500 51.77000 ¥129,425

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP1013CENTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥49.18180
  • Digi-Reel®  : AP1013CENDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®

AP1013CEN

Datasheet
Digi-Key Part Number AP1013CENCT-ND
Copy  
Manufacturer

Asahi Kasei Microdevices/AKM

Copy  
Manufacturer Part Number AP1013CEN
Copy  
Description IC MOTOR DRIVER 18V 16QFN
Copy  
Detailed Description

Half Bridge (2) Driver General Purpose Power MOSFET 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AP1013CEN
PCN Assembly/Origin AP1013CEN Site Chg 1/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Asahi Kasei Microdevices/AKM
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge (2)
Applications General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 1.3A
Current - Peak Output 5A
Voltage - Supply 2.7V ~ 5.5V
Voltage - Load 2V ~ 18V
Operating Temperature -30°C ~ 150°C (TJ)
Features -
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number AP1013
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP1013DEN

IC MOTOR DRIVER 18V 16QFN

Asahi Kasei Microdevices/AKM

¥123.00000 Details

NCP690MN33T2G

IC REG LINEAR 3.3V 1A 6DFN

onsemi

¥110.00000 Details

MCP6L04T-E/SL

IC OPAMP GP 4 CIRCUIT 14SOIC

Microchip Technology

¥54.00000 Details

1718560005

CONN HEADER VERT 5POS 2.54MM

Molex

¥55.00000 Details

TPD1E04U04DPYR

TVS DIODE 3.6VWM 8.9VC 2X1SON

Texas Instruments

¥46.00000 Details

RN2903A-I/RM103

RX TXRX MOD ISM < 1GHZ CAST SMD

Microchip Technology

¥1,863.00000 Details
Additional Resources
Standard Package 1
Other Names AP1013CENCT