JPY | USD
Favorite

Price & Procurement
4,753 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 345.50000 ¥3,455
100 226.19000 ¥22,619

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DN7934TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥185.75200
  • Digi-Reel®  : DN7934DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,753 - Immediate
  • Unit Price: Digi-Reel®

S1812R-104K

Datasheet
Digi-Key Part Number DN7934CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S1812R-104K
Copy  
Description FIXED IND 100UH 169MA 7 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Shielded Inductor 169mA 7Ohm Max 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets S1812(R) Series Datasheet
Environmental Information RoHS3 Cert
HTML Datasheet S1812(R) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer API Delevan Inc.
Series S1812R
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating (Amps) 169mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 7Ohm Max
Q @ Freq 40 @ 790kHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 790kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DN7934CT