JPY | USD
Favorite

Price & Procurement
928 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 538.00000 ¥538
10 492.40000 ¥4,924
100 322.34000 ¥32,234

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DN42007JTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥249.15000
  • Digi-Reel®  : DN42007JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
  • Unit Price: Digi-Reel®

1008R-102J

Datasheet
Digi-Key Part Number DN42007JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1008R-102J
Copy  
Description FIXED IND 1UH 685MA 320 MOHM SMD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1µH Unshielded Inductor 685mA 320mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 1008(R) Series
Environmental Information RoHS3 Cert
HTML Datasheet 1008(R) Series
Product Attributes
Type Description Select All
Categories
Manufacturer API Delevan Inc.
Series 1008R
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 1µH
Tolerance ±5%
Current Rating (Amps) 685mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320mOhm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DN42007JCT