JPY | USD
Favorite

PA84S Power Amplifier 1 Circuit TO-3-8
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16,533.00000 ¥16,533

Submit a request for quotation on quantities greater than those displayed.

PA84S

Datasheet
Digi-Key Part Number 598-1325-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA84S
Copy  
Description IC OPAMP POWER 1 CIRCUIT TO3-8
Copy  
Detailed Description

Power Amplifier 1 Circuit TO-3-8

Copy  
Documents & Media
Datasheets PA84(A,S)
PA84 Accessories
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Iq Values Updates 28/May/2015
PCN Assembly/Origin Iq Values Revision 24/Jul/2015
Environmental Information Apex Micro RoHS Statement
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 200V/µs
Gain Bandwidth Product 75MHz
Current - Input Bias 5pA
Voltage - Input Offset 1.5mV
Current - Supply 5.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 30V ~ 300V, ±15V ~ 150V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
Base Part Number PA84
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1325