JPY | USD
Favorite

HS27 Heat Sink PSIP Aluminum Board Level
Price & Procurement
98 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 4,082.00000 ¥4,082
10 3,842.50000 ¥38,425
25 3,602.40000 ¥90,060
50 3,362.20000 ¥168,110
100 3,242.12000 ¥324,212
250 3,062.00400 ¥765,501
500 3,001.96600 ¥1,500,983
1,000 2,881.88800 ¥2,881,888

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1475-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HS27
Copy  
Description HEATSINK 12P PWR SIP
Copy  
Detailed Description

Heat Sink PSIP Aluminum Board Level

Copy  
Documents & Media
Datasheets HS27 Drawing
Product Training Modules Power Analog Portfolio
Environmental Information Apex Micro RoHS Statement
Design Resources Thermal Interface Materials Explained
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled PSIP
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 3.000" (76.20mm)
Width 2.360" (59.94mm)
Diameter -
Height Off Base (Height of Fin) 0.630" (16.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 5.30°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PA94

IC OPAMP POWER 1 CIRCUIT 8SIP

Apex Microtechnology

¥19,027.00000 Details
You May Also Be Interested In

PA91

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

¥17,540.00000 Details

TW07

THERM PAD 31.12MMX19.43MM 10/PK

Apex Microtechnology

¥2,185.00000 Details

172-009-112R001

CONN DSUB PLUG 9POS PNL MNT SLDR

NorComp Inc.

¥341.00000 Details

31-5431

CONN BNC JACK R/A 50 OHM PCB

Amphenol RF

¥455.00000 Details

P6KE6.8A

TVS DIODE 5.8V 10.5V DO204AC

Littelfuse Inc.

¥40.00000 Details

FOD3180

OPTOISO 5KV 1CH GATE DRIVER 8DIP

ON Semiconductor

¥320.00000 Details
Additional Resources
Standard Package 1
Other Names 598-1475
598-2072
598-2072-ND
HS27-ND